TK75018DCTL vs MAX660CPA feature comparison

TK75018DCTL TOKO Inc

Buy Now Datasheet

MAX660CPA Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOKO INC MAXIM INTEGRATED PRODUCTS INC
Package Description DIP, 0.300 INCH, PLASTIC, DIP-8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR CONVERTER
Input Voltage-Max 7 V 5.5 V
Input Voltage-Min 3.5 V 1.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Length 9.5 mm 9.375 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.572 mm
Surface Mount NO NO
Switcher Configuration DOUBLER INVERTER DOUBLER INVERTER
Switching Frequency-Max 35 kHz 80 kHz
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 8
JESD-609 Code e0
Moisture Sensitivity Level 1
Output Current-Max 0.12 A
Package Equivalence Code DIP8,.3
Peak Reflow Temperature (Cel) 245
Supply Current-Max (Isup) 3 mA
Technology CMOS
Terminal Finish TIN LEAD

Compare TK75018DCTL with alternatives

Compare MAX660CPA with alternatives