TK75018DCTL vs LTC1046IN8 feature comparison

TK75018DCTL TOKO Inc

Buy Now Datasheet

LTC1046IN8 Linear Technology

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TOKO INC LINEAR TECHNOLOGY CORP
Package Description DIP, DIP, DIP8,.3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR CONVERTER
Input Voltage-Max 7 V 6 V
Input Voltage-Min 3.5 V 1.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Length 9.5 mm 9.78 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.445 mm
Surface Mount NO NO
Switcher Configuration DOUBLER INVERTER DOUBLER INVERTER
Switching Frequency-Max 35 kHz 30 kHz
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Rohs Code No
Part Package Code DIP
Pin Count 8
Manufacturer Package Code N
JESD-609 Code e0
Moisture Sensitivity Level 1
Output Current-Max 0.05 A
Package Equivalence Code DIP8,.3
Supply Current-Max (Isup) 0.3 mA
Technology CMOS
Terminal Finish TIN LEAD

Compare TK75018DCTL with alternatives

Compare LTC1046IN8 with alternatives