TK65933MTL vs TK65930MTL feature comparison

TK65933MTL TOKO Inc

Buy Now Datasheet

TK65930MTL TOKO Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOKO INC TOKO INC
Part Package Code SOT-23
Package Description LSSOP, TSOP6,.11,37 LSSOP, TSOP6,.11,37
Pin Count 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type EL DISPLAY DRIVER EL DISPLAY DRIVER
JESD-30 Code R-PDSO-G6 R-PDSO-G6
Length 3.5 mm 3.5 mm
Multiplexed Display Capability NO NO
Number of Functions 1 1
Number of Segments 1 1
Number of Terminals 6 6
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP6,.11,37 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.4 mm
Supply Current-Max 0.2 mA 0.2 mA
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3.6 V 3.6 V
Surface Mount YES YES
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 2.2 mm 2.2 mm
Base Number Matches 1 1

Compare TK65933MTL with alternatives

Compare TK65930MTL with alternatives