TK65930MTL
vs
TK65924MTL
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOKO INC
TOKO INC
Package Description
LSSOP, TSOP6,.11,37
LSSOP, TSOP6,.11,37
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Interface IC Type
EL DISPLAY DRIVER
EL DISPLAY DRIVER
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
Length
3.5 mm
3.5 mm
Multiplexed Display Capability
NO
NO
Number of Functions
1
1
Number of Segments
1
1
Number of Terminals
6
6
Operating Temperature-Max
80 °C
80 °C
Operating Temperature-Min
-30 °C
-30 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP6,.11,37
TSOP6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.4 mm
1.4 mm
Supply Current-Max
0.2 mA
0.2 mA
Supply Voltage-Max
6 V
6 V
Supply Voltage-Min
2.7 V
2.7 V
Supply Voltage-Nom
3.6 V
3.6 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
2.2 mm
2.2 mm
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
SOT-23
Pin Count
6
Compare TK65930MTL with alternatives
Compare TK65924MTL with alternatives