TK28N65W5,S1F
vs
IPB60R099CS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TOSHIBA CORP
INFINEON TECHNOLOGIES AG
Package Description
,
SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
53 Weeks, 1 Day
Samacsys Manufacturer
Toshiba
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
D2PAK
Pin Count
4
Avalanche Energy Rating (Eas)
800 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
600 V
Drain Current-Max (ID)
31 A
Drain-source On Resistance-Max
0.099 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
93 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare TK28N65W5,S1F with alternatives
Compare IPB60R099CS with alternatives