-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TK28N65W5S1F-ND
|
DigiKey | X35 PB-F POWER MOSFET TRANSISTOR Min Qty: 1 Lead time: 20 Weeks Container: Tube |
18 In Stock |
|
$2.9975 / $7.0600 | Buy Now |
DISTI #
TK28N65W5,S1F
|
Avnet Americas | MOSFET N-Channel Enhancement Mode 650V 3-Pin TO-247 - Rail/Tube (Alt: TK28N65W5,S1F) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$3.0694 / $3.6689 | Buy Now |
DISTI #
757-TK28N65W5S1F
|
Mouser Electronics | MOSFETs TO-247(OS) PD=230W 1MHz PWR MOSFET TRNS RoHS: Compliant | 0 |
|
$2.9900 / $6.8700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TK28N65W5,S1F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK28N65W5,S1F
Toshiba America Electronic Components
Power Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for TK28N65W5,S1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK28N65W5,S1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP000088490 | Power Field-Effect Transistor, | Infineon Technologies AG | TK28N65W5,S1F vs SP000088490 |
SIHG33N65EF-GE3 | Power Field-Effect Transistor, 31.6A I(D), 650V, 0.109ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | TK28N65W5,S1F vs SIHG33N65EF-GE3 |
IPB65R110CFD | Power Field-Effect Transistor, 31.2A I(D), 650V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 | Infineon Technologies AG | TK28N65W5,S1F vs IPB65R110CFD |
IPI60R099CPXKSA1 | Power Field-Effect Transistor, 31A I(D), 600V, 0.099ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN | Infineon Technologies AG | TK28N65W5,S1F vs IPI60R099CPXKSA1 |
IPW60R099CPA | Power Field-Effect Transistor, 31A I(D), 600V, 0.105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | TK28N65W5,S1F vs IPW60R099CPA |
TK31V60W | Transistors (Bipolar/MOSFETs/IGBTs) - MOSFETs - Power MOSFET - Nch 500V<VDSS≤700V | Toshiba America Electronic Components | TK28N65W5,S1F vs TK31V60W |
IPW60R099P7 | Power Field-Effect Transistor, 600V, 0.099ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, | Infineon Technologies AG | TK28N65W5,S1F vs IPW60R099P7 |
STW36NM60N | N-channel 600 V, 0.092 Ohm, 29 A MDmesh(TM) II Power MOSFET in TO-247 | STMicroelectronics | TK28N65W5,S1F vs STW36NM60N |
IPL65R070C7 | Power Field-Effect Transistor, 28A I(D), 650V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, VSON-4 | Infineon Technologies AG | TK28N65W5,S1F vs IPL65R070C7 |
IPB60R125CPATMA1 | Power Field-Effect Transistor, 25A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | TK28N65W5,S1F vs IPB60R125CPATMA1 |