TJA1042TK/3,118
vs
935261512118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SON
Package Description
3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT782-1, HVSON-8
SOP,
Pin Count
8
Manufacturer Package Code
SOT782-1
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
NXP
Data Rate
5000 Mbps
JESD-30 Code
S-PDSO-N8
R-PDSO-G14
JESD-609 Code
e4
Length
3 mm
8.65 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
14
Number of Transceivers
1
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
SOP
Package Equivalence Code
SOLCC8,.12,25
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
1 mm
1.75 mm
Supply Current-Max
70 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
CAN TRANSCEIVER
INTERFACE CIRCUIT
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
3.9 mm
Base Number Matches
1
1
Compare TJA1042TK/3,118 with alternatives
TJA1042TK/3,118 vs TJA1054T/N1M,518
TJA1042TK/3,118 vs TJA1054AT,118
TJA1042TK/3,118 vs TJA1054T/S430/N,51
TJA1042TK/3,118 vs TJA1043TK/1Y
TJA1042TK/3,118 vs 935261512512
TJA1042TK/3,118 vs PI2C3000AVX
TJA1042TK/3,118 vs CF173
TJA1042TK/3,118 vs 935302721112
TJA1042TK/3,118 vs TCAN1044DRBQ1
Compare 935261512118 with alternatives