935261512118 vs PI2C3000AVX feature comparison

935261512118 NXP Semiconductors

Buy Now Datasheet

PI2C3000AVX Pericom Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS PERICOM SEMICONDUCTOR CORP
Package Description SOP, SSOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G14 R-PDSO-G48
Length 8.65 mm 15.875 mm
Number of Functions 1 1
Number of Terminals 14 48
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 2.74 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.635 mm
Terminal Position DUAL DUAL
Width 3.9 mm 7.5 mm
Base Number Matches 1 1
Part Package Code SSOP
Pin Count 48
ECCN Code EAR99
JESD-609 Code e0
Qualification Status Not Qualified
Technology BICMOS
Terminal Finish TIN LEAD

Compare 935261512118 with alternatives

Compare PI2C3000AVX with alternatives