Part Details for TJA1054T/N1M,518 by NXP Semiconductors
Overview of TJA1054T/N1M,518 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TJA1054T/N1M,518
TJA1054T/N1M,518 CAD Models
TJA1054T/N1M,518 Part Data Attributes
|
TJA1054T/N1M,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1054T/N1M,518
NXP Semiconductors
TJA1054 - Fault-tolerant CAN transceiver SOIC 14-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TJA1054T/N1M,518
This table gives cross-reference parts and alternative options found for TJA1054T/N1M,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1054T/N1M,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TJA1054AT,118 | NXP Semiconductors | Check for Price | TJA1054A - Fault-tolerant CAN transceiver SOIC 14-Pin | TJA1054T/N1M,518 vs TJA1054AT,118 |
TJA1054T/S430/N,51 | NXP Semiconductors | Check for Price | TJA1054 - Fault-tolerant CAN transceiver SOIC 14-Pin | TJA1054T/N1M,518 vs TJA1054T/S430/N,51 |
TJA1043TK/1Y | NXP Semiconductors | $1.2109 | TJA1043 - High-speed CAN transceiver SON 14-Pin | TJA1054T/N1M,518 vs TJA1043TK/1Y |
935261512512 | NXP Semiconductors | Check for Price | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Network Interface | TJA1054T/N1M,518 vs 935261512512 |
PI2C3000AVX | Pericom Semiconductor Corporation | Check for Price | Interface Circuit, BICMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | TJA1054T/N1M,518 vs PI2C3000AVX |
CF173 | Bosch Sensortec | Check for Price | Interface Circuit, PDSO8, SOIC-8 | TJA1054T/N1M,518 vs CF173 |
935302721112 | NXP Semiconductors | Check for Price | DATACOM, INTERFACE CIRCUIT, PDSO8 | TJA1054T/N1M,518 vs 935302721112 |
TCAN1044DRBQ1 | Texas Instruments | Check for Price | Automotive High Speed CAN Transceiver 8-SON -40 to 125 | TJA1054T/N1M,518 vs TCAN1044DRBQ1 |
935261511027 | NXP Semiconductors | Check for Price | IC DATACOM, INTERFACE CIRCUIT, UUC15, DIE-15, Network Interface | TJA1054T/N1M,518 vs 935261511027 |
TJA1041T/N1M,512 | NXP Semiconductors | Check for Price | TJA1041 - High-speed CAN transceiver with standby and sleep mode SOIC 14-Pin | TJA1054T/N1M,518 vs TJA1041T/N1M,512 |