TJA1041AT/M,112
vs
TJA1054T/N1M,518
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP,
Pin Count
14
14
Manufacturer Package Code
SOT108-1
SOT108-1
Reach Compliance Code
unknown
unknown
Samacsys Manufacturer
NXP
NXP
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
8.65 mm
8.65 mm
Number of Functions
1
1
Number of Terminals
14
14
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Temperature Grade
AUTOMOTIVE
Compare TJA1041AT/M,112 with alternatives
TJA1041AT/M,112 vs TJA1054AT,118
TJA1041AT/M,112 vs TJA1028T/5V0/20,11
TJA1041AT/M,112 vs PC33897EFR2
TJA1041AT/M,112 vs TLE9250VSJ
TJA1041AT/M,112 vs TJA1080TS/C,518
TJA1041AT/M,112 vs 935290258118
TJA1041AT/M,112 vs HI-5115113PCIF
TJA1041AT/M,112 vs PI2C3000AVX
TJA1041AT/M,112 vs 935290248118
Compare TJA1054T/N1M,518 with alternatives
TJA1054T/N1M,518 vs TJA1054AT,118
TJA1054T/N1M,518 vs TJA1028T/5V0/20,11
TJA1054T/N1M,518 vs PC33897EFR2
TJA1054T/N1M,518 vs TLE9250VSJ
TJA1054T/N1M,518 vs TJA1080TS/C,518
TJA1054T/N1M,518 vs 935290258118
TJA1054T/N1M,518 vs HI-5115113PCIF
TJA1054T/N1M,518 vs PI2C3000AVX
TJA1054T/N1M,518 vs 935290248118