TJA1041AT/M,112
vs
TJA1054AT,118
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP,
Pin Count
14
14
Manufacturer Package Code
SOT108-1
SOT108-1
Reach Compliance Code
unknown
unknown
Samacsys Manufacturer
NXP
NXP
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
8.65 mm
8.65 mm
Number of Functions
1
1
Number of Terminals
14
14
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Compare TJA1041AT/M,112 with alternatives
TJA1041AT/M,112 vs TJA1054T/N1M,518
TJA1041AT/M,112 vs TJA1054T/S430/N,51
TJA1041AT/M,112 vs TJA1043TK/1Y
TJA1041AT/M,112 vs 935261512512
TJA1041AT/M,112 vs PI2C3000AVX
TJA1041AT/M,112 vs CF173
TJA1041AT/M,112 vs 935302721112
TJA1041AT/M,112 vs TCAN1044DRBQ1
TJA1041AT/M,112 vs 935261511027
Compare TJA1054AT,118 with alternatives
TJA1054AT,118 vs TJA1054T/N1M,518
TJA1054AT,118 vs TJA1054T/S430/N,51
TJA1054AT,118 vs TJA1043TK/1Y
TJA1054AT,118 vs 935261512512
TJA1054AT,118 vs PI2C3000AVX
TJA1054AT,118 vs CF173
TJA1054AT,118 vs 935302721112
TJA1054AT,118 vs TCAN1044DRBQ1
TJA1054AT,118 vs 935261511027