TIP35B
vs
TIP35C
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
STMICROELECTRONICS
Part Package Code
TO-218
Package Description
CASE 340D-02, 3 PIN
Pin Count
3
Manufacturer Package Code
CASE 340D-02
Reach Compliance Code
unknown
not_compliant
Case Connection
COLLECTOR
Collector Current-Max (IC)
25 A
25 A
Collector-Emitter Voltage-Max
80 V
100 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
15
10
JEDEC-95 Code
TO-218
TO-218
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e3
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
3 MHz
3 MHz
Base Number Matches
23
25
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8541.29.00.95
Factory Lead Time
14 Weeks
Samacsys Manufacturer
STMicroelectronics
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
125 W
Power Dissipation-Max (Abs)
125 W
VCEsat-Max
4 V
Compare TIP35B with alternatives
Compare TIP35C with alternatives