TIP120 vs JAN2N5660 feature comparison

TIP120 Samsung Semiconductor

Buy Now Datasheet

JAN2N5660 Silicon Transistor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SILICON TRANSISTOR CORP
Part Package Code SFM
Package Description TO-220, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 5 A 2 A
Collector-Emitter Voltage-Max 60 V 200 V
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 1000 40
JEDEC-95 Code TO-220AB TO-213
JESD-30 Code R-PSFM-T3 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 65 W 20 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code No
Case Connection COLLECTOR
JESD-609 Code e0
Reference Standard MIL
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 20 MHz

Compare TIP120 with alternatives

Compare JAN2N5660 with alternatives