TIP120 vs TIP111 feature comparison

TIP120 Panasonic Electronic Components

Buy Now Datasheet

TIP111 Semiconductors Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PANASONIC CORP SEMICONDUCTORS INC
Part Package Code TO-220AB
Package Description TO-220, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 5 A 4 A
Collector-Emitter Voltage-Max 60 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR DARLINGTON
DC Current Gain-Min (hFE) 1000 500
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 65 W 50 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 53 43

Compare TIP120 with alternatives