TIP105TU vs TIP117TU feature comparison

TIP105TU Rochester Electronics LLC

Buy Now Datasheet

TIP117TU Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code TO-220AB TO-220AB
Package Description TO-220, 3 PIN TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 8 A 2 A
Collector-Emitter Voltage-Max 60 V 100 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 200 500
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Moisture Sensitivity Level NOT APPLICABLE NOT APPLICABLE
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT APPLICABLE
Polarity/Channel Type PNP PNP
Qualification Status COMMERCIAL COMMERCIAL
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT APPLICABLE
Transistor Element Material SILICON SILICON
Base Number Matches 3 3

Compare TIP105TU with alternatives

Compare TIP117TU with alternatives