TIP105TU vs 2N6036 feature comparison

TIP105TU Rochester Electronics LLC

Buy Now Datasheet

2N6036 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TT ELECTRONICS PLC
Part Package Code TO-220AB
Package Description TO-220, 3 PIN
Pin Count 3
Reach Compliance Code unknown compliant
Collector Current-Max (IC) 8 A 4 A
Collector-Emitter Voltage-Max 60 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR DARLINGTON
DC Current Gain-Min (hFE) 200 750
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3 e0
Moisture Sensitivity Level NOT APPLICABLE
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP PNP
Qualification Status COMMERCIAL
Surface Mount NO NO
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON
Base Number Matches 3 20
ECCN Code EAR99
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 1.5 W
Transition Frequency-Nom (fT) 25 MHz

Compare TIP105TU with alternatives