TIP117TU vs TIP126TU feature comparison

TIP117TU Rochester Electronics LLC

Buy Now Datasheet

TIP126TU Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-220AB TO-220
Package Description TO-220, 3 PIN TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
Collector Current-Max (IC) 2 A 5 A
Collector-Emitter Voltage-Max 100 V 80 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 500 1000
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Moisture Sensitivity Level NOT APPLICABLE
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT APPLICABLE
Polarity/Channel Type PNP PNP
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Transistor Element Material SILICON SILICON
Base Number Matches 3 2
Rohs Code Yes
Manufacturer Package Code TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB
ECCN Code EAR99
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 65 W
Transistor Application SWITCHING

Compare TIP117TU with alternatives

Compare TIP126TU with alternatives