TIL194 vs TLP626-2 feature comparison

TIL194 Isocom LTD

Buy Now Datasheet

TLP626-2 Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer ISOCOM LTD TOSHIBA CORP
Package Description PLASTIC, DIP-4 DIP-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 35 V 55 V
Configuration SINGLE SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 20%
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 1 2
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 4 3
Date Of Intro 1991-04-23
Samacsys Manufacturer Toshiba
Additional Feature UL RECOGNIZED
Current Transfer Ratio-Min 100%
Dark Current-Max 100 nA
Forward Voltage-Max 1.3 V
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.05 A
Operating Temperature-Max 75 °C
Operating Temperature-Min -25 °C
Power Dissipation-Max 0.1 W
Surface Mount NO

Compare TIL194 with alternatives

Compare TLP626-2 with alternatives