TLP626-2 vs SFH628-3 feature comparison

TLP626-2 Isocom Components

Buy Now Datasheet

SFH628-3 Siemens

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM COMPONENTS LTD SIEMENS A G
Package Description ROHS COMPLIANT, PLASTIC, DIP-8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED REPLACED BY SFH628A
Coll-Emtr Bkdn Voltage-Min 55 V 55 V
Configuration SEPARATE, 2 CHANNELS SINGLE
Current Transfer Ratio-Min 50%
Current Transfer Ratio-Nom 100% 160%
Dark Current-Max 100 nA
Forward Current-Max 0.05 A 0.05 A
Forward Voltage-Max 1.3 V
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 2 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W
Surface Mount NO
Terminal Finish TIN
Base Number Matches 3 4

Compare TLP626-2 with alternatives

Compare SFH628-3 with alternatives