TIC236N vs 933389620127 feature comparison

TIC236N Texas Instruments

Buy Now Datasheet

933389620127 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
DC Gate Trigger Current-Max 50 mA
DC Gate Trigger Voltage-Max 2.5 V
Holding Current-Max 50 mA
Leakage Current-Max 2 mA
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
RMS On-state Current-Max 12 A 12 A
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Trigger Device Type TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 1 1
Part Package Code TO-220AB
Package Description PLASTIC, SC-46, 3 PIN
Pin Count 3
HTS Code 8541.30.00.80
Case Connection MAIN TERMINAL 2
Configuration SINGLE
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Terminal Finish Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare TIC236N with alternatives

Compare 933389620127 with alternatives