TIC236N
vs
Q8012RH5TP
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
LITTELFUSE INC
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
DC Gate Trigger Current-Max |
50 mA
|
50 mA
|
DC Gate Trigger Voltage-Max |
2.5 V
|
1.3 V
|
Holding Current-Max |
50 mA
|
50 mA
|
Leakage Current-Max |
2 mA
|
0.01 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
RMS On-state Current-Max |
12 A
|
12 A
|
Repetitive Peak Off-state Voltage |
800 V
|
800 V
|
Surface Mount |
NO
|
NO
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
40
|
Trigger Device Type |
TRIAC
|
ALTERNISTOR TRIAC
|
Base Number Matches |
6
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
TO-220AB
|
Package Description |
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count |
|
3
|
HTS Code |
|
8541.30.00.80
|
Samacsys Manufacturer |
|
LITTELFUSE
|
Additional Feature |
|
HIGH RELIABILITY
|
Case Connection |
|
MAIN TERMINAL 2
|
Configuration |
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min |
|
30 V/us
|
Critical Rate of Rise of Off-State Voltage-Min |
|
500 V/us
|
JEDEC-95 Code |
|
TO-220AB
|
JESD-30 Code |
|
R-PSFM-T3
|
JESD-609 Code |
|
e3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
|
|
|
Compare TIC236N with alternatives
Compare Q8012RH5TP with alternatives