TIC236N
vs
BTA212-800B,127
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
COMSET SEMICONDUCTORS
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Base Number Matches
6
2
Rohs Code
Yes
Part Package Code
TO-220
Package Description
PLASTIC, TO-220AB, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT78
HTS Code
8541.30.00.80
Factory Lead Time
4 Weeks
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
1000 V/us
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
60 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Leakage Current-Max
0.5 mA
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
12 A
Repetitive Peak Off-state Leakage Current-Max
500 µA
Repetitive Peak Off-state Voltage
800 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
SNUBBERLESS TRIAC
Compare BTA212-800B,127 with alternatives
BTA212-800B,127 vs 2N6349A-S
BTA212-800B,127 vs MAC213-10
BTA212-800B,127 vs BT138-800
BTA212-800B,127 vs MAC212-10
BTA212-800B,127 vs BT139-800E,127
BTA212-800B,127 vs Q8012RH5TP
BTA212-800B,127 vs 933560760127
BTA212-800B,127 vs 2N6349A-N
BTA212-800B,127 vs BT138-800G,127