TIC236N vs 2N6345A feature comparison

TIC236N Texas Instruments

Buy Now Datasheet

2N6345A Loras Industries Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC LORAS INDUSTRIES INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
DC Gate Trigger Current-Max 50 mA 50 mA
DC Gate Trigger Voltage-Max 2.5 V 2 V
Holding Current-Max 50 mA 40 mA
Leakage Current-Max 2 mA 2 mA
Operating Temperature-Max 125 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
RMS On-state Current-Max 12 A 12 A
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type TRIAC TRIAC
Base Number Matches 1 1
Package Description FLANGE MOUNT, R-PSFM-T3
HTS Code 8541.30.00.80
Case Connection MAIN TERMINAL 2
Configuration SINGLE
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Repetitive Peak Off-state Leakage Current-Max 100 µA
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare TIC236N with alternatives

Compare 2N6345A with alternatives