TIC116D-S vs S4008RS3 feature comparison

TIC116D-S Bourns Inc

Buy Now Datasheet

S4008RS3 Littelfuse Inc

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
BOURNS INC LITTELFUSE INC
unknown unknown
EAR99 EAR99
Bourns LITTELFUSE
20 mA 0.5 mA
1.5 V 0.8 V
40 mA 8 mA
2 mA 0.25 mA
80 A 100 A
5000 A 5100 A
110 °C 110 °C
-40 °C -40 °C
400 V 400 V
NO NO
SCR SCR
1 1
TO-220AB
FLANGE MOUNT, R-PSFM-T3
3
8541.30.00.80
ANODE
45 µs
SINGLE
TO-220AB
R-PSFM-T3
e3
1
3
PLASTIC/EPOXY
RECTANGULAR
FLANGE MOUNT
260
8 A
UL RECOGNIZED
400 V
Matte Tin (Sn)
THROUGH-HOLE
SINGLE
40

Compare TIC116D-S with alternatives

Compare S4008RS3 with alternatives