TIC116D-S
vs
MCR218-6G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
BOURNS INC
ONSEMI
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Bourns
DC Gate Trigger Current-Max
20 mA
25 mA
DC Gate Trigger Voltage-Max
1.5 V
1.5 V
Holding Current-Max
40 mA
30 mA
Leakage Current-Max
2 mA
2 mA
Non-Repetitive Pk On-state Cur
80 A
100 A
On-state Current-Max
5000 A
8000 A
Operating Temperature-Max
110 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Repetitive Peak Off-state Voltage
400 V
400 V
Surface Mount
NO
NO
Trigger Device Type
SCR
SCR
Base Number Matches
1
2
Pbfree Code
Yes
Part Package Code
TO-220AB
Package Description
CASE 221A-09, 3 PIN
Pin Count
3
Manufacturer Package Code
221A
HTS Code
8541.30.00.80
Factory Lead Time
4 Weeks
Case Connection
ANODE
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
100 V/us
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RMS On-state Current-Max
8 A
Repetitive Peak Reverse Voltage
400 V
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Compare TIC116D-S with alternatives
Compare MCR218-6G with alternatives