Part Details for TIC116D-S by Bourns Inc
Overview of TIC116D-S by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TIC116D-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K0764
|
Newark | Scr 400V 8A |Bourns TIC116D-S RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TIC116D-S
|
Avnet Americas | Thyristor SCR 400V 80A 3-Pin(3+Tab) TO-220 - Rail/Tube (Alt: TIC116D-S) Min Qty: 15000 Package Multiple: 15000 Container: Tube | 0 |
|
RFQ | |
DISTI #
TIC116D-S
|
Avnet Abacus | Thyristor SCR 400V 80A 3-Pin(3+Tab) TO-220 (Alt: TIC116D-S) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TIC116D-S
TIC116D-S CAD Models
TIC116D-S Part Data Attributes
|
TIC116D-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TIC116D-S
Bourns Inc
Silicon Controlled Rectifier, 5000mA I(T), 400V V(DRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bourns | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 80 A | |
On-state Current-Max | 5000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |