TIBPAL20R4-5CJT vs AMPAL20L8ADC feature comparison

TIBPAL20R4-5CJT Texas Instruments

Buy Now Datasheet

AMPAL20L8ADC Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP
Package Description DIP, DIP24,.3 DIP,
Pin Count 24
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature REGISTER PRELOAD; POWER-UP RESET
Architecture PAL-TYPE
Clock Frequency-Max 111 MHz
JESD-30 Code R-GDIP-T24 R-GDIP-T24
Number of Dedicated Inputs 12 14
Number of I/O Lines 4 6
Number of Inputs 16
Number of Outputs 8
Number of Product Terms 64
Number of Terminals 24 24
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Organization 12 DEDICATED INPUTS, 4 I/O 14 DEDICATED INPUTS, 6 I/O
Output Function MIXED COMBINATORIAL
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type OT PLD OT PLD
Propagation Delay 7 ns 25 ns
Qualification Status Not Qualified
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
kg CO2e/kg 11.5
Average Weight (mg) 5781.95
CO2e (mg) 66492.427
Category CO2 Kg 11.5
Compliance Temperature Grade Commercial Extended: +0C to +75C
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.10
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare TIBPAL20R4-5CJT with alternatives

Compare AMPAL20L8ADC with alternatives