AMPAL20L8ADC vs ATV750BQL-25JI feature comparison

AMPAL20L8ADC AMD

Buy Now Datasheet

ATV750BQL-25JI Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ATMEL CORP
Part Package Code DIP LCC
Package Description DIP, DIP24,.3 QCCJ, LDCC28,.5SQ
Pin Count 24 28
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Architecture PAL-TYPE
JESD-30 Code R-GDIP-T24 S-PQCC-J28
JESD-609 Code e0 e0
Number of Dedicated Inputs 14 11
Number of I/O Lines 6 10
Number of Inputs 20
Number of Outputs 8
Number of Product Terms 64
Number of Terminals 24 28
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -40 °C
Organization 14 DEDICATED INPUTS, 6 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function COMBINATORIAL MACROCELL
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP24,.3 LDCC28,.5SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Programmable Logic Type OT PLD OT PLD
Propagation Delay 25 ns 25 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology TTL CMOS
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Base Number Matches 2 1
Additional Feature 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS
Clock Frequency-Max 29 MHz
In-System Programmable NO
JTAG BST NO
Length 11.5062 mm
Moisture Sensitivity Level 2
Number of Macro Cells 10
Peak Reflow Temperature (Cel) 225
Seated Height-Max 4.57 mm
Width 11.5062 mm

Compare AMPAL20L8ADC with alternatives

Compare ATV750BQL-25JI with alternatives