Part Details for TIBPAL20R4-5CJT by Texas Instruments
Overview of TIBPAL20R4-5CJT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Aerospace and Defense
Agriculture Technology
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TIBPAL20R4-20MJTB | Texas Instruments | High-Performance Impact PAL Circuits 24-CDIP -55 to 125 | |
TIBPAL20R4-20MJT | Texas Instruments | High-Performance Impact PAL Circuits 24-CDIP -55 to 125 |
Part Details for TIBPAL20R4-5CJT
TIBPAL20R4-5CJT CAD Models
TIBPAL20R4-5CJT Part Data Attributes
|
TIBPAL20R4-5CJT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL20R4-5CJT
Texas Instruments
OT PLD, 7ns, CDIP24, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | REGISTER PRELOAD; POWER-UP RESET | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 111 MHz | |
JESD-30 Code | R-GDIP-T24 | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 4 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 4 I/O | |
Output Function | MIXED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 7 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TIBPAL20R4-5CJT
This table gives cross-reference parts and alternative options found for TIBPAL20R4-5CJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL20R4-5CJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL20L8DNC | OT PLD, 10ns, TTL, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Rochester Electronics LLC | TIBPAL20R4-5CJT vs PAL20L8DNC |
NPLD22V10-10 | OT PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Intel Corporation | TIBPAL20R4-5CJT vs NPLD22V10-10 |
EPM5032SI-20 | OT PLD, 20ns, PAL-Type, CMOS, PDSO28, PLASTIC, SOIC-28 | Altera Corporation | TIBPAL20R4-5CJT vs EPM5032SI-20 |
PAL16R6DVC | OT PLD, 10ns, PQCC20, PLASTIC, LCC-20 | Texas Instruments | TIBPAL20R4-5CJT vs PAL16R6DVC |
PALCE22V10-15JIT | Flash PLD, 15ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | TIBPAL20R4-5CJT vs PALCE22V10-15JIT |
AMPAL20L8ADC | OT PLD, 25ns, TTL, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | Rochester Electronics LLC | TIBPAL20R4-5CJT vs AMPAL20L8ADC |
PALCE20V8H-25PC | EE PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | TIBPAL20R4-5CJT vs PALCE20V8H-25PC |
PAL16R6-10LMB | OT PLD, 10ns, PAL-Type, BICMOS, CQCC20, CERAMIC, LCC-20 | Cypress Semiconductor | TIBPAL20R4-5CJT vs PAL16R6-10LMB |
PAL20L8A2CNS | OT PLD, | Rochester Electronics LLC | TIBPAL20R4-5CJT vs PAL20L8A2CNS |
TIBPAL16R4-10MJ | OT PLD, 12ns, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | TIBPAL20R4-5CJT vs TIBPAL16R4-10MJ |