TIBPAL20L8-25CFN
vs
PAL20L8B-2CFN
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ADVANCED MICRO DEVICES INC
Part Package Code
QFN
QLCC
Package Description
QCCJ, LDCC28,.5SQ
QCCJ, LDCC28,.5SQ
Pin Count
28
28
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Architecture
PAL-TYPE
PAL-TYPE
Clock Frequency-Max
25 MHz
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e3
e0
Length
11.5062 mm
11.5062 mm
Moisture Sensitivity Level
1
Number of Dedicated Inputs
14
14
Number of I/O Lines
6
6
Number of Inputs
20
20
Number of Outputs
8
8
Number of Product Terms
64
64
Number of Terminals
28
28
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
Organization
14 DEDICATED INPUTS, 6 I/O
14 DEDICATED INPUTS, 6 I/O
Output Function
COMBINATORIAL
COMBINATORIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
220
Programmable Logic Type
OT PLD
OT PLD
Propagation Delay
25 ns
25 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
11.5062 mm
11.5062 mm
Base Number Matches
1
2
Additional Feature
PAL; POWER-UP RESET
Compare TIBPAL20L8-25CFN with alternatives
Compare PAL20L8B-2CFN with alternatives