PAL20L8B-2CFN vs TIBPAL20L8-15CNL feature comparison

PAL20L8B-2CFN Vantis Corporation

Buy Now Datasheet

TIBPAL20L8-15CNL Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer VANTIS CORP ROCHESTER ELECTRONICS LLC
Package Description QCCJ, LDCC28,.5SQ
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Architecture PAL-TYPE
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0
Number of Inputs 20
Number of Outputs 8
Number of Product Terms 64
Number of Terminals 28 28
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min
Output Function COMBINATORIAL COMBINATORIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type OT PLD OT PLD
Propagation Delay 25 ns 18 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 2 2
Pbfree Code No
Moisture Sensitivity Level 1
Number of Dedicated Inputs 14
Number of I/O Lines 6
Organization 14 DEDICATED INPUTS, 6 I/O
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TIBPAL20L8-15CNL with alternatives