TIBPAL20L8-25CFN vs PAL20L8BXVC feature comparison

TIBPAL20L8-25CFN Texas Instruments

Buy Now Datasheet

PAL20L8BXVC Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code QFN
Package Description QCCJ, LDCC28,.5SQ QCCJ, LDCC28,.5SQ
Pin Count 28
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 25 MHz
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e3 e0
Length 11.5062 mm 11.43 mm
Moisture Sensitivity Level 1
Number of Dedicated Inputs 14 14
Number of I/O Lines 6 6
Number of Inputs 20 20
Number of Outputs 8 8
Number of Product Terms 64 64
Number of Terminals 28 28
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Organization 14 DEDICATED INPUTS, 6 I/O 14 DEDICATED INPUTS, 6 I/O
Output Function COMBINATORIAL COMBINATORIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 220
Programmable Logic Type OT PLD OT PLD
Propagation Delay 25 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 11.5062 mm 11.43 mm
Base Number Matches 2 2

Compare TIBPAL20L8-25CFN with alternatives

Compare PAL20L8BXVC with alternatives