Part Details for PAL16R8-7VC by National Semiconductor Corporation
Overview of PAL16R8-7VC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PAL16R8-7VC
PAL16R8-7VC CAD Models
PAL16R8-7VC Part Data Attributes
|
PAL16R8-7VC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PAL16R8-7VC
National Semiconductor Corporation
IC OT PLD, 7 ns, PQCC20, PLASTIC, LCC-20, Programmable Logic Device
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCJ, LDCC20,.4SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 77 MHz | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | ||
Number of Inputs | 8 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 8 DEDICATED INPUTS, 0 I/O | |
Output Function | REGISTERED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for PAL16R8-7VC
This table gives cross-reference parts and alternative options found for PAL16R8-7VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL16R8-7VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIBPAL20R8-12MJT | OT PLD, 10ns, CDIP24 | Texas Instruments | PAL16R8-7VC vs TIBPAL20R8-12MJT |
PAL20L10JM | OT PLD, 60ns, TTL, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | PAL16R8-7VC vs PAL20L10JM |
ATV750-40JI | OT PLD, 40ns, 10-Cell, CMOS, PQCC28, PLASTIC, MO-047AB, JLCC-28 | Atmel Corporation | PAL16R8-7VC vs ATV750-40JI |
AMPAL20L8ALPC | OT PLD, 25ns, TTL, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | PAL16R8-7VC vs AMPAL20L8ALPC |
CY37064P44-167JC | EE PLD, 6.5ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Cypress Semiconductor | PAL16R8-7VC vs CY37064P44-167JC |
PAL16R8-7VC | OT PLD, 7ns, PQCC20, PLASTIC, LCC-20 | Texas Instruments | PAL16R8-7VC vs PAL16R8-7VC |
TIBPAL20L8-30MJT | OT PLD, 30ns, TTL, CDIP24, DIP-24 | Rochester Electronics LLC | PAL16R8-7VC vs TIBPAL20L8-30MJT |
PEEL16V8SL-25 | EE PLD, 25ns, PAL-Type, CMOS, PDSO20, SOIC-20 | Integrated Circuit Technology Corp | PAL16R8-7VC vs PEEL16V8SL-25 |
PALCE20V8-10PI | Flash PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | PAL16R8-7VC vs PALCE20V8-10PI |
PAL12L6-2MJ883B | OT PLD, 80ns, PAL-Type, TTL, CDIP20, | Monolithic Memories (RETIRED) | PAL16R8-7VC vs PAL12L6-2MJ883B |