TIBPAL16L8-10MFK
vs
PAL16L8A-2MFKB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
QLCC
Package Description
QCCN, LCC20,.35SQ
QCCN, LCC20,.35SQ
Pin Count
20
20
Reach Compliance Code
unknown
not_compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
11.5
Average Weight (mg)
356.15
CO2e (mg)
4095.725
Category CO2 Kg
11.5
Compliance Temperature Grade
Military: -55C to +125C
Architecture
PAL-TYPE
PAL-TYPE
Clock Frequency-Max
52.5 MHz
16 MHz
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
Length
8.89 mm
8.89 mm
Number of Dedicated Inputs
10
10
Number of I/O Lines
6
6
Number of Inputs
16
16
Number of Outputs
8
8
Number of Product Terms
64
64
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
10 DEDICATED INPUTS, 6 I/O
10 DEDICATED INPUTS, 6 I/O
Output Function
COMBINATORIAL
COMBINATORIAL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC20,.35SQ
LCC20,.35SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
OT PLD
OT PLD
Propagation Delay
12 ns
40 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.03 mm
2.03 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
8.89 mm
8.89 mm
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
No
In-System Programmable
NO
JESD-609 Code
e0
JTAG BST
NO
Packing Method
TUBE
Screening Level
38535Q/M;38534H;883B
Terminal Finish
Tin/Lead (Sn/Pb)
Compare TIBPAL16L8-10MFK with alternatives
Compare PAL16L8A-2MFKB with alternatives