TIBPAL16L8-10MFK vs PAL16L8A-2MFK feature comparison

TIBPAL16L8-10MFK Texas Instruments

Buy Now Datasheet

PAL16L8A-2MFK Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC QFN
Package Description QCCN, LCC20,.35SQ QCCN, LCC20,.35SQ
Pin Count 20 20
Reach Compliance Code unknown not_compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 52.5 MHz
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Length 8.89 mm 8.89 mm
Number of Dedicated Inputs 10 10
Number of I/O Lines 6 6
Number of Inputs 16 16
Number of Outputs 8 8
Number of Product Terms 64 64
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 10 DEDICATED INPUTS, 6 I/O 10 DEDICATED INPUTS, 6 I/O
Output Function COMBINATORIAL COMBINATORIAL
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type OT PLD OT PLD
Propagation Delay 12 ns 40 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm 2.03 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.89 mm 8.89 mm
Base Number Matches 2 1
Rohs Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TIBPAL16L8-10MFK with alternatives

Compare PAL16L8A-2MFK with alternatives