THVD1429D
vs
MAX3362EKA+
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Part Package Code |
|
8-SOT_23-N/A
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
8-SOT_23-N/A
|
Date Of Intro |
|
2001-10-23
|
Samacsys Manufacturer |
|
Analog Devices
|
Differential Output |
|
YES
|
Driver Number of Bits |
|
1
|
Input Characteristics |
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface Standard |
|
EIA-422; EIA-485
|
JESD-30 Code |
|
R-PDSO-G8
|
JESD-609 Code |
|
e3
|
Length |
|
2.9 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Out Swing-Min |
|
1.5 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LSSOP
|
Package Equivalence Code |
|
TSSOP8,.1
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
|
260
|
Receive Delay-Max |
|
50 ns
|
Receiver Number of Bits |
|
1
|
Seated Height-Max |
|
1.45 mm
|
Supply Current-Max |
|
3 mA
|
Supply Voltage-Max |
|
3.465 V
|
Supply Voltage-Min |
|
3.135 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Technology |
|
BICMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Transmit Delay-Max |
|
50 ns
|
Width |
|
1.625 mm
|
|
|
|
Compare THVD1429D with alternatives
Compare MAX3362EKA+ with alternatives