TGA9088A-EPU vs MGFC5107 feature comparison

TGA9088A-EPU TriQuint Semiconductor

Buy Now Datasheet

MGFC5107 Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TRIQUINT SEMICONDUCTOR INC MITSUBISHI ELECTRIC CORP
Package Description DIE OR CHIP DIE OR CHIP
Reach Compliance Code unknown unknown
Construction COMPONENT COMPONENT
Gain 16 dB 17 dB
Input Power-Max (CW) 17 dBm
Number of Functions 1
Operating Frequency-Max 21000 MHz 24000 MHz
Operating Frequency-Min 17000 MHz 21000 MHz
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Power Supplies 7 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Technology GAAS GAAS
Base Number Matches 1 1
Additional Feature LOW NOISE
VSWR-Max 2

Compare TGA9088A-EPU with alternatives

Compare MGFC5107 with alternatives