TGA8810-SCC
vs
TGA9088A-EPU
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TRIQUINT SEMICONDUCTOR INC
|
TRIQUINT SEMICONDUCTOR INC
|
Package Description |
DIE OR CHIP
|
DIE OR CHIP
|
Reach Compliance Code |
unknown
|
unknown
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
14 dB
|
16 dB
|
Operating Frequency-Max |
10000 MHz
|
21000 MHz
|
Operating Frequency-Min |
2000 MHz
|
17000 MHz
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
5 V
|
7 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Technology |
GAAS
|
GAAS
|
VSWR-Max |
1.2
|
|
Base Number Matches |
1
|
2
|
Input Power-Max (CW) |
|
17 dBm
|
Number of Functions |
|
1
|
|
|
|
Compare TGA8810-SCC with alternatives
Compare TGA9088A-EPU with alternatives