TGA8810-SCC vs FMA3008-000 feature comparison

TGA8810-SCC TriQuint Semiconductor

Buy Now Datasheet

FMA3008-000 RF Micro Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TRIQUINT SEMICONDUCTOR INC RF MICRO DEVICES INC
Package Description DIE OR CHIP DIE OR CHIP
Reach Compliance Code unknown unknown
Construction COMPONENT COMPONENT
Gain 14 dB 10 dB
Operating Frequency-Max 10000 MHz 20000 MHz
Operating Frequency-Min 2000 MHz 2000 MHz
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Power Supplies 5 V 7 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Technology GAAS GAAS
VSWR-Max 1.2
Base Number Matches 1 1
Characteristic Impedance 50 Ω
Input Power-Max (CW) 20 dBm
JESD-609 Code e4
Number of Functions 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Supply Current-Max 160 mA
Terminal Finish GOLD

Compare TGA8810-SCC with alternatives

Compare FMA3008-000 with alternatives