TGA4506
vs
FMA3007-000SQ
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QORVO INC
|
RF MICRO DEVICES INC
|
Package Description |
DIE OR CHIP
|
DIE OR CHIP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
21 dB
|
9.5 dB
|
Input Power-Max (CW) |
12 dBm
|
20 dBm
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
27000 MHz
|
20000 MHz
|
Operating Frequency-Min |
20000 MHz
|
2000 MHz
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
3.5 V
|
3.5 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Base Number Matches |
2
|
1
|
Characteristic Impedance |
|
50 Ω
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Supply Current-Max |
|
150 mA
|
Technology |
|
GAAS
|
|
|
|
Compare TGA4506 with alternatives
Compare FMA3007-000SQ with alternatives