TGA4506
vs
HMC283LM1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QORVO INC
|
HITTITE MICROWAVE CORP
|
Package Description |
DIE OR CHIP
|
LCC8,.2SQ,40
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
21 dB
|
15 dB
|
Input Power-Max (CW) |
12 dBm
|
8 dBm
|
Number of Functions |
1
|
|
Operating Frequency-Max |
27000 MHz
|
40000 MHz
|
Operating Frequency-Min |
20000 MHz
|
17000 MHz
|
Package Equivalence Code |
DIE OR CHIP
|
LCC8,.2SQ,40
|
Power Supplies |
3.5 V
|
3.5 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Characteristic Impedance |
|
50 Ω
|
JESD-609 Code |
|
e4
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Supply Current-Max |
|
330 mA
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
Terminal Finish |
|
Gold (Au) - with Nickel (Ni) barrier
|
|
|
|
Compare TGA4506 with alternatives
Compare HMC283LM1 with alternatives