TGA4506
vs
HMC635LC4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
QORVO INC
|
HITTITE MICROWAVE CORP
|
Package Description |
DIE OR CHIP
|
4 X 4 MM, ROHS COMPLIANT, CERAMIC, SMT, 24 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
3A001.B.2.D
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
21 dB
|
15 dB
|
Input Power-Max (CW) |
12 dBm
|
15 dBm
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
27000 MHz
|
40000 MHz
|
Operating Frequency-Min |
20000 MHz
|
18000 MHz
|
Package Equivalence Code |
DIE OR CHIP
|
LCC24,.16SQ,20
|
Power Supplies |
3.5 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Characteristic Impedance |
|
50 Ω
|
JESD-609 Code |
|
e4
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
24
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
CERAMIC
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
Terminal Finish |
|
Gold (Au) - with Nickel (Ni) barrier
|
|
|
|
Compare TGA4506 with alternatives
Compare HMC635LC4 with alternatives