TG01-0756N
vs
ST7010T
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HALO ELECTRONICS INC
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Height |
5.08 mm
|
5.91 mm
|
Isolation Voltage |
2000 V
|
2000 V
|
Length |
12.7 mm
|
11.61 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
3
|
2
|
Primary Inductance |
75 µH
|
80 µH
|
Pulse Rise Time-Max |
3 ns
|
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1
|
1CT:1CT; 1CT:1.41CT
|
Width |
7.11 mm
|
6.6 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TG01-0756N with alternatives
Compare ST7010T with alternatives