ST7010T
vs
E5007NLT
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Application |
GENERAL PURPOSE
|
10 BASE-T
|
Height |
5.91 mm
|
5.84 mm
|
Isolation Voltage |
2000 V
|
1500 V
|
Length |
11.61 mm
|
28.58 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
1
|
Primary Inductance |
80 µH
|
150 µH
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1CT:1CT; 1CT:1.41CT
|
1CT:1CT
|
Width |
6.6 mm
|
12.32 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Packing Method |
|
TAPE & REEL
|
|
|
|
Compare ST7010T with alternatives
Compare E5007NLT with alternatives