TG01-0756N vs E5007 feature comparison

TG01-0756N Halo Electronics Inc

Buy Now Datasheet

E5007 Pulse Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HALO ELECTRONICS INC PULSE ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature HEIGHT DIMENSION INCLUDES TERMINAL ALSO
Application GENERAL PURPOSE 10 BASE-T
Height 5.08 mm 5.84 mm
Isolation Voltage 2000 V 1500 V
Length 12.7 mm 28.58 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 3 1
Primary Inductance 75 µH 150 µH
Pulse Rise Time-Max 3 ns
Surface Mount YES YES
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1:1 1CT:1CT
Width 7.11 mm 12.32 mm
Base Number Matches 1 1
Operating Temperature-Max 70 °C
Operating Temperature-Min
Packing Method TUBE

Compare TG01-0756N with alternatives

Compare E5007 with alternatives