TG01-0756N vs PE-68065LT feature comparison

TG01-0756N Halo Electronics Inc

Buy Now Datasheet

PE-68065LT Pulse Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HALO ELECTRONICS INC PULSE ELECTRONICS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature HEIGHT DIMENSION INCLUDES TERMINAL ALSO
Application GENERAL PURPOSE 10 BASE-T
Height 5.08 mm 5.84 mm
Isolation Voltage 2000 V 1500 V
Length 12.7 mm 28.58 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 3 1
Primary Inductance 75 µH 150 µH
Pulse Rise Time-Max 3 ns
Surface Mount YES YES
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1:1 1CT:1.414CT
Width 7.11 mm 12.32 mm
Base Number Matches 3 1
Operating Temperature-Max 70 °C
Operating Temperature-Min
Packing Method TAPE & REEL

Compare TG01-0756N with alternatives

Compare PE-68065LT with alternatives