PE-68065LT vs DA2320-ALLB feature comparison

PE-68065LT Pulse Electronics Corporation

Buy Now Datasheet

DA2320-ALLB Coilcraft Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP COILCRAFT INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Application 10 BASE-T MOSFET GATE DRIVE
Height 5.84 mm 5.4 mm
Isolation Voltage 1500 V 500 V
Length 28.58 mm 6.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Packing Method TAPE & REEL TR
Primary Inductance 150 µH 264 µH
Surface Mount YES YES
Transformer Type DATACOM TRANSFORMER PULSE TRANSFORMER
Turns Ratio (Np:Ns) 1CT:1.414CT 1:1:1
Width 12.32 mm 5 mm
Base Number Matches 1 1
ET Product-Min 24.5 V-us

Compare PE-68065LT with alternatives

Compare DA2320-ALLB with alternatives