TNY254P vs TEA1521T/N2,518 feature comparison

TNY254P Power Integrations

Buy Now Datasheet

TEA1521T/N2,518 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer POWER INTEGRATIONS INC NXP SEMICONDUCTORS
Part Package Code DIP SOIC
Package Description 0.300 INCH, PLASTIC, DIP-8 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14
Pin Count 8 14
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.31.00.01
Samacsys Manufacturer Power Integrations NXP
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT SWITCHING REGULATOR
JESD-30 Code R-PDIP-T8 R-PDSO-G14
JESD-609 Code e0 e4
Length 9.59 mm 8.65 mm
Number of Functions 1 1
Number of Terminals 8 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.4 A 0.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.45 mm 1.75 mm
Supply Current-Max (Isup) 0.38 mA
Surface Mount NO YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 48 kHz 200 kHz
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 1 1
Manufacturer Package Code SOT108-1
Factory Lead Time 4 Weeks
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 40 V
Input Voltage-Min 8 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology BICMOS
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TNY254P with alternatives

Compare TEA1521T/N2,518 with alternatives