DI04H vs DHA-04TQR feature comparison

DI04H APEM Inc

Buy Now Datasheet

DHA-04TQR Diptronics Manufacturing Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC DIPTRONICS MANUFACTURING INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.70.00
Actuator Angle
Actuator Length 0.023 inch
Actuator Material NYLON
Actuator Type SLIDE
Additional Feature RAISED ACTUATOR
Body Breadth 6.6 mm
Body Color BLACK
Body Height 4.4 mm
Body Length or Diameter 11.1 mm
Center Contact Material COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL
Contact Current(DC)-Max 0.025 A
Contact (DC) Max Rating R Load .025A@24VDC
Contact Function ON-OFF
Contact Resistance 0.05 mΩ
Contact Voltage(DC)-Max 24 V
Dielectric Withstand Volts 500VDC V
Electrical Life 2000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating GOLD OVER NICKEL
Insulation Resistance 100000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e0 e4
Mounting Feature THROUGH HOLE-STRAIGHT
Number of Positions 4
Number of Switch Sections 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PCB Hole Count 8
Packing Method TUBE
Sealing MOLDED
Solderability WAVE
Surface Mount NO
Switch Action LATCHED
Switch Function SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish TIN LEAD Gold (Au) - with Nickel (Ni) barrier
Terminal Material BRASS
Termination Type SOLDER
Washability SOLVENT
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Diptronics

Compare DI04H with alternatives

Compare DHA-04TQR with alternatives