TDA8594J/N1S
vs
TB2923AHQ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
TOSHIBA CORP
Part Package Code
ZIP
ZIP
Package Description
PLASTIC, SOT827-1, 27 PIN
1 MM PITCH, PLASTIC, HZIP-25
Pin Count
27
25
Manufacturer Package Code
SOT827-1
Reach Compliance Code
compliant
unknown
Factory Lead Time
4 Days
Samacsys Manufacturer
NXP
Bandwidth-Nom
22 kHz
20 kHz
Consumer IC Type
AUDIO AMPLIFIER
AUDIO AMPLIFIER
Harmonic Distortion
10%
10%
JESD-30 Code
R-PZIP-T27
R-PZFM-T25
Number of Channels
4
4
Number of Functions
1
1
Number of Terminals
27
25
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
75 W
29 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
ZIP
ZFM
Package Equivalence Code
ZIP27,.16,.16,40
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
400 mA
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
8 V
8 V
Surface Mount
NO
NO
Technology
BCDMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1 mm
Terminal Position
ZIG-ZAG
ZIG-ZAG
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.33.00.01
Compare TDA8594J/N1S with alternatives
Compare TB2923AHQ with alternatives